| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-767096-0 |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 30 V AC, 3 V DC |
| Contact Type: | Socket |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 114 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| Mating Entry Location: | Bottom |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | .24 in, 6.096 mm |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Columns: | 57 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 114 |
| Contact Layout: | Inline |
| Connector Length: | 2 in, 50.8 mm |
| Connector System: | Board to Board |
| Stackable: | No |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .272 in, 6.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-767096-0 |
| SKU: | AMP1-767096-0 |
1-767096-0
Specifications
Detailed Description
This MICT REC assembly features 114 contact positions with a .025" pitch, making it ideal for high-speed signal transmission in demanding applications. With a voltage rating of 30V AC and 3V DC, it ensures reliable performance. The housing is constructed from UL 94V-0 rated Liquid Crystal Polymer, providing excellent durability. Contact material is Copper Alloy with gold or palladium nickel plating for enhanced conductivity. Designed for surface mount board installation, it offers a secure and efficient connection. This inline connector, featuring dual beam contact shapes, enables precise alignment for seamless signal transmission. With a data rate of 10 Gb/s and impedance of 50 Ω, it meets the requirements of modern connectivity standards. Suitable for board-to-board configurations, this assembly is CSA and UL certified, guaranteeing compliance with industry regulations. Its compact size, with a connector length of 50.8mm and width of 6.9mm, makes it suitable for space-constrained applications. Operating temperature range of -67 to 257°F ensures reliability in harsh environments. Whether used in telecommunications, industrial, or aerospace applications, this connector provides a robust and efficient solution for your connectivity needs.

