1-767096-2

Heilind Number:AMP1-767096-2
Manufacturer:TE Connectivity
Manufacturer Number:1-767096-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,190,ASY,.025,TAPE,CAP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767096-2
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767096-2
SKU:AMP1-767096-2

Detailed Description

Enhance your signal connectivity with this high-performance MICT receptacle, featuring a total of 190 contact positions in a compact dual-row layout. With a pitch of .64mm and gold or palladium nickel plating, it ensures reliable data transmission at speeds of up to 10Gb/s. The housing, made of UL 94V-0 rated liquid crystal polymer, guarantees durability and safety in various operating environments. Suitable for vertical board mount assembly, this connector offers ease of installation with locating posts for precise alignment. Its dual-beam contact shape and 30μin thick contact plating provide optimal conductivity, while meeting CSA and UL agency certifications for quality assurance. Perfect for applications requiring high-speed signal transfer, this PCB mount receptacle is a versatile solution for your connectivity needs.