1-767115-2

Heilind Number:AMP1-767115-2
Manufacturer:TE Connectivity
Manufacturer Number:1-767115-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,190,ASY,.025 TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767115-2
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767115-2
SKU:AMP1-767115-2

Detailed Description

Enhance your PCB connectivity with this MICT, REC 190 ASY .025 Tape Package, featuring CSA standards compliance and a durable liquid crystal polymer housing. With dual-row, surface mount termination and a contact pitch of .64 mm, it offers reliable signal transmission in a compact design. Suitable for a voltage range of 30V AC and 5V DC, with an impressive data rate of 10 Gb/s, this connector is ideal for high-speed applications. The black housing color and vertical mount orientation make it versatile for various setups. With 190 positions, including 95 columns and 5 power positions, it ensures efficient power and signal distribution. Its gold or palladium nickel contact plating and UL 94V-0 flammability standard compliance guarantee both performance and safety. Perfect for mezzanine board-to-board configurations, this connector is a dependable solution for your electronic connectivity needs.