1-767153-2

Heilind Number:AMP1-767153-2
Manufacturer:TE Connectivity
Manufacturer Number:1-767153-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

190 POS. .355 VERTICAL RECEPTA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767153-2
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC, 5 V DC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:190
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:.12 µm, 5 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:15.011 mm, .591 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:95
Number of Power Positions:5
Number of Signal Positions:190
Contact Layout:Inline
Connector Length:3 in, 76.2 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.315 in, 8 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:15.62 mm, 18 mm, 1.255 in, 20 mm, 21.6 mm, 27.8 mm, 27 mm, 29 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767153-2
SKU:AMP1-767153-2

Detailed Description

Enhance your board-to-board connectivity with this high-performance PCB connector, designed for signal transmission at speeds of up to 10 Gb/s. Meeting CSA standards and UL 94V-0 flammability requirements, it ensures reliable and safe operation in various applications. With a housing made of LCP and gold or palladium nickel plating in the contact mating area, this connector offers durability and optimal signal integrity. Featuring a dual beam contact shape and a pitch of .64 mm, it provides efficient power and signal transmission with 190 positions, including 5 power positions. The surface mount termination method and tape packaging make for easy assembly, while the vertical mount orientation and bottom entry location offer flexibility in installation. With an operating temperature range of -67 to 257 °F and an impedance of 50 Ω, this connector is suitable for demanding environments. Trust in its 2 MΩ insulation resistance and 11.5 A contact amperage for dependable performance, whether in data centers, telecommunications, or industrial systems. RoHS compliant and ECCN EAR99, this connector is a reliable choice for your connectivity needs.