| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-18-32SZ(SR) |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3.31 - 5.26 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 1-770003-0 |
| SKU: | AMP1-770003-0 |
PT06E-18-32SZ(SR)
| Heilind Number: | AMP1-770003-0 |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06E-18-32SZ(SR) |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the UMNL II PIN DUPLX AUSN/NI/PHBZ, a crucial component in the Universal MATE-N-LOK series. This Contact accessory, meeting CSA and UL standards, ensures reliable performance in various applications. Featuring a durable construction with Phosphor Bronze contact material and gold plating, it guarantees efficient power transmission at up to 600 V AC. Suitable for wire termination via crimping, it accommodates 10-12 AWG stranded cables. With 3000 units in a reel package, it's ideal for high-volume assembly. Operating in a wide temperature range and VDE tested, it offers quality assurance for power circuits in appliances and more, while also meeting RoHS compliance for environmental responsibility. Upgrade your power connector systems with this essential part.

