| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770004-0 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 1-770004-0 |
| SKU: | AMP1-770004-0 |
1-770004-0
Specifications
Detailed Description
Enhance your power connector solutions with the UMNL II SOK SN/AUNI/PHBZ from the Universal MATE-N-LOK series. This Cable Mount Contact, crafted from durable Phosphor Bronze, offers reliable performance in various applications. With CSA and UL certifications, it ensures safety and quality compliance. Its Crimp termination method and compatibility with 10-12 AWG Stranded wire guarantee easy installation. Operating in a wide temperature range of -55 to 120°C (-67 to 248°F), it's suitable for diverse environments. Gold-plated for enhanced conductivity, it can handle up to 600V AC and 7A. Packaged on reels of 3000, it's convenient for bulk usage. VDE tested and ROHS compliant, it meets international standards for environmental responsibility. Perfect for appliances and power circuit applications, it's a versatile component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download | |||

