| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770669-1 |
| Color: | Black |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Number of Positions: | 23 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 23 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 2.394 in, 60.8 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770669-1 |
| SKU: | AMP1-770669-1 |
1-770669-1
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL Series connector, designed for power and signal applications. With three rows and 23 positions, it offers versatile PCB termination through hole soldering. Operating seamlessly in temperatures ranging from -40 to 125°C, it ensures reliable performance even in demanding environments. Featuring a robust IP6K9K rating, it guarantees protection against water and dust ingress. Its UL 94V-0 material flammability standard and gold plating on the interface further enhance durability and conductivity. The connector's compact horizontal/90° mount orientation, with a pitch of 4mm, facilitates efficient PCB integration. Suitable for wire-to-board and wire-to-device connections, it is a versatile solution for industrial and commercial transportation applications. With its sealable design and boardlock PCB retention, it offers secure and tamper-proof assembly. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your automotive electronics with this high-performance connector, ensuring seamless power and signal transmission in every operation.

