| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770859-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.49 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 15 |
| Wire Size: | .05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG |
| Contact Layout: | Matrix |
| Connector Length: | 22.28 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 13.97 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770859-0 |
| SKU: | AMP1-770859-0 |
1-770859-0
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK series Board Mount Power Connector, a reliable solution for your power connection needs. With a durable Nylon housing in a sleek White finish, this connector is designed for vertical mounting on a PCB. Meeting UL and CSA standards, it ensures safety and quality in power applications. Featuring 15 pin contacts with a pitch of 4.14mm, it offers efficient power transfer with a voltage rating of 600V AC/DC and a contact amperage of 9.5A. The through-hole solder termination method guarantees secure and stable connections. With a compact design and operating temperature range of -55°C to 105°C, it is ideal for a wide range of appliances and power systems. Each package includes 200 connectors, making it convenient for both small and large-scale projects. Trust in the Mini-Universal MATE-N-LOK for high-performance power connectivity in any application.

