1-770903-1

Heilind Number:AMP1-770903-1
Manufacturer:TE Connectivity
Manufacturer Number:1-770903-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL PIN 22-18 AWG AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770903-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:11.2 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 µin, 2.540 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:18 - 22 AWG, .3 - .9 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.059 - .094 in, 1.5 - 2.39 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 µin, 2.54 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:1-770903-1
SKU:AMP1-770903-1

Detailed Description

Introducing the Mini UMNL PIN, a versatile contact designed for reliable power connections in a variety of applications. With a wire size compatibility of 18-22 AWG, this contact ensures secure and efficient crimp termination for your cables. Its gold plating on the mating area guarantees excellent conductivity, while the tin plating on the termination area offers durability. Operating at voltages of up to 600V AC and DC, and with a current rating of 11.2A, this contact is suitable for power circuit applications. Its straight orientation and cable mount design make installation easy, even in challenging environments. Certified by both CSA and UL, you can trust in the quality and safety of this component. RoHS compliant and with an operating temperature range of -55 to 105°C, it meets environmental standards while offering reliable performance. Whether for appliances or other power connections, the Mini UMNL PIN is the perfect choice for your wire-to-wire connector needs.