| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770972-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 12 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 9.8 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 12 |
| Wire Size: | .05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG |
| Connector Length: | 26.42 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 12.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .145 in, 3.69 mm |
| Max Insulation Diameter: | 3.2 in, 3.2 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770972-1 |
| SKU: | AMP1-770972-1 |
1-770972-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable solution for your power connection needs. This UL and CSA certified connector features a durable Nylon housing in a sleek white finish, with two rows of 12 gold-plated pin contacts for secure and efficient power transmission. Designed for board mount installation with through-hole solder termination, it offers a pitch of 4.14mm and a maximum voltage rating of 600V AC/DC, making it suitable for a wide range of power applications. With a contact amperage of 9.5A and an operating temperature range of -55 to 105°C, this connector ensures optimal performance even in demanding environments. Its right-angle mount orientation and locking tab mating retention type provide added versatility and security. Ideal for appliances and other power-critical systems, this connector is RoHS compliant, guaranteeing its environmental sustainability. Upgrade your power connections with the Mini-Universal MATE-N-LOK Connector, the perfect blend of performance and reliability.

