1-770973-0

Heilind Number:AMP1-770973-0
Manufacturer:TE Connectivity
Manufacturer Number:1-770973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14P MINI UMNL R/A HDR ASSY SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770973-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Contact Amperage:9.5 A
Number of Positions:14
Housing Color:White
Mount Orientation:Right Angle
Mating Retention Type:Locking Tab
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:11.86 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:14
Connector Length:30.56 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:12.7 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Max Insulation Diameter:3.2 in, 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-770973-0
SKU:AMP1-770973-0

Detailed Description

Enhance power connectivity with our Mini-Universal MATE-N-LOK Connector, designed for reliable board mounting in various applications. Meeting UL and CSA standards, its durable nylon housing ensures secure connections. With two rows of 14 pin contacts, each rated for 9.5A at 600V AC/DC, this connector is ideal for power circuitry. Featuring through-hole solder termination and a 4.14mm pitch, it guarantees efficient assembly. The white housing, with a UL 94V-0 flammability rating, offers added safety. This right-angle mount connector, with boardlock PCB retention, is suitable for a wide temperature range from -55 to 105°C (-67 to 221°F). Its tin-plated contacts ensure optimal conductivity, while the locking tab mating retention system provides added security. Certified for RoHS compliance and with LR7189 CSA agency certification, it's a dependable choice for power applications.