| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-770974-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 16 |
| Housing Color: | White |
| Mount Orientation: | Right Angle |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.7 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 16 |
| Connector Length: | 34.7 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin, Tin-Lead |
| Connector Product Type: | Header |
| Connector Width: | 9.8 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm, .76 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-770974-1 |
| SKU: | AMP1-770974-1 |
1-770974-1
Specifications
Detailed Description
Introducing our Mini-Universal MATE-N-LOK Board Mount Connector, a reliable solution for power applications. With CSA and UL standards met, this connector ensures safety and quality. Featuring a housing made of durable nylon in white, it offers 16 gold-plated pin contacts for efficient power transmission. Its right-angle mount orientation and boardlock PCB retention make installation easy and secure. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for various environments. With a voltage rating of 600 V AC/DC and a contact amperage of 9.5 A, it is ideal for power-intensive systems. RoHS compliant and with UL 94V-0 flammability standard, it meets environmental and safety regulations. Each package contains 200 connectors, making it perfect for bulk applications in appliances and other devices. Trust in the quality and performance of this Header connector for your power connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1879233-6 | SMW5 20R 5% | ![]() |
| TE Connectivity 796094-2 | SLD CPC PLUG ASY,11-4,STD SEX | ![]() |


