1-776163-1

Heilind Number:AMP1-776163-1
Manufacturer:TE Connectivity
Manufacturer Number:1-776163-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

35 POS AMPSEAL HDR ASSY BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-776163-1
Color:Black
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:35
Mount Orientation:Horizontal/90°
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:Yes
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:35
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
Connector Width:1.498 in, 37.9 mm
PCB Mount Alignment:With
Length:3.03 in, 76.9 mm
Locking Interface:With
Interface Plating:Gold (Au)
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:23.6 mm, .929 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-776163-1
SKU:AMP1-776163-1

Detailed Description

Enhance automotive connectivity with our AMPSEAL Black Connector, designed for robust performance in demanding environments. Featuring three rows of through-hole solder termination, it ensures secure and reliable connections. With a pitch of 4mm and 35 positions, it caters to power and signal applications. Operating efficiently in a wide temperature range from -40 to 125°C, it meets stringent IP6K9K standards for protection against water and debris ingress. Crafted with UL 94V-0 rated materials, it guarantees safety and durability. With gold plating for enhanced conductivity, this connector is suitable for various voltage architectures up to 250VAC. Its compact design, measuring 3.03 inches in length and 1.498 inches in width, includes PCB retention with boardlock for easy assembly. RoHS compliant and ideal for industrial and commercial transportation, this connector offers a reliable solution for your connectivity needs.