| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-776163-2 |
| Color: | Natural |
| Series: | AMPSEAL |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .157 in, 4 mm |
| Voltage: | 250 VAC |
| IP Rating: | IP6K9K |
| Pin Diameter: | .051 in, 1.3 mm |
| Number of Positions: | 35 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | Yes |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 35 |
| Tab Width: | .051 in, 1.3 mm |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC |
| Connector Width: | 1.498 in, 37.9 mm |
| PCB Mount Alignment: | With |
| Length: | 3.03 in, 76.9 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .051 in, 1.3 mm |
| Hybrid Header: | No |
| Profile Height From PCB: | 23.6 mm, .929 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-776163-2 |
| SKU: | AMP1-776163-2 |
1-776163-2
Specifications
Detailed Description
Enhance your automotive connectivity with our AMPSEAL series connector, designed for robust performance in demanding environments. Featuring 35 positions and a 3-row configuration, this connector ensures efficient power and signal transmission. With a termination method of Through Hole - Solder and a pitch of 4mm, it offers secure PCB attachment. Operating temperature ranges from -40°C to 125°C, making it suitable for various applications. Its IP6K9K rating guarantees protection against harsh elements, while UL 94V-0 material flammability standard ensures safety. Gold plating on the interface provides reliable conductivity. Suitable for industrial and commercial transportation, this connector is RoHS compliant, ideal for environmentally conscious projects. Upgrade your connectivity solutions with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2018 | E-17-014413 - Obsolete. Last Time Buy: January 05, 2018 | Download | |||
| 06/30/2016 | P-16-012681 - Product improvement. TE will be changing the material currently used on the Dispense In Place (DIP) seal on the header flange. | Download | |||
| 03/28/2015 | P-14-009929 - Manufacturing Location Change. | Download | |||
| 02/03/2014 | P-13-009707 - Manufacturing location change. | Download | |||

