1-776279-2

8 POS RIGHT ANGLE HEADER ASSY

Enhance your automotive connectivity with this AMPSEAL Connector, designed for seamless power and signal transmission. With a natural finish and a durable UL 94V-0 flammability standard, this connector ensures reliability in harsh environments. Its three rows and eight positions, featuring a 4mm pitch, cater to various signal needs. The through-hole solder termination method guarantees secure attachment to a 1.57mm thick PCB, while its IP6K9K rating certifies protection against dust and high-pressure water jets. Operating efficiently in temperatures ranging from -40 to 125°C, this connector is ideal for industrial and commercial transportation applications. Its wave solder capability up to 265°C and gold plating on the interface provide long-lasting performance, making it a valuable component in your wiring setup. With dimensions of 1.606 inches in length, 1.264 inches in width, and a profile height of 0.929 inches from the PCB, it offers easy integration into your system. Trust in the AMPSEAL Connector for reliable and efficient automotive connectivity.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-776279-2
Color:Natural
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:8
Mount Orientation:Horizontal/90°
GPL:J04
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Boardlock
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:8
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:1.606 in, 40.8 mm
Locking Interface:With
Interface Plating:Gold (Au)
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:23.6 mm, .929 in
Material Flammability Standard:UL 94V-0
Part Aliases:1-776279-2
SKU:AMP1-776279-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2014P-13-009562 - Manufacturing location change.Download