| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-787082-8 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Pitch: | 1.27 mm |
| Terminal Type: | Solder |
| Number of Positions: | 100 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| Standards Met: | UL E28476 UL 94V-0 |
| SKU: | AMP1-787082-8 |
1-787082-8
Specifications
Detailed Description
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, designed for seamless integration into your electronic systems. This high-quality connector, featuring UL E28476 and UL 94V-0 certifications, ensures reliable performance and safety. With a housing made of durable thermoplastic and contacts crafted from phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Its 100 contacts, arranged in two rows with a pitch of 1.27mm, offer ample connectivity options for your PCB. The through-hole solder termination method provides secure attachment, while the full metal shell and latch mating retention type ensure stability in demanding applications. RoHS compliant and packaged in a convenient tube, this connector is ideal for various industrial and commercial uses, delivering efficient and dependable connectivity solutions.

