| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-787171-6 |
| Series: | AMPLIMITE 0.50 Series |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 68 |
| Profile: | Standard |
| Mating Retention Type: | Latch |
| Shell Type: | Full Metal Shell |
| SKU: | AMP1-787171-6 |
1-787171-6
Specifications
Detailed Description
Introducing the AMPLIMITE 0.50 Series D-Sub Connector, featuring a high amperage of 1A for robust power transmission. With a receptacle gender and two rows of 68 gold-plated contacts, this connector ensures reliable signal integrity. The through-hole solder termination method guarantees secure and durable installation. Its standard profile and full metal shell construction with a latch mating retention type provide sturdy connectivity in demanding environments. Packaged in a convenient tube, this connector is ideal for various industrial applications. RoHS compliant for environmental responsibility. Upgrade your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector.

