| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-788130-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-788130-1 |
1-788130-1
Specifications
Detailed Description
Enhance power connectivity with our CPC RCPT, designed for high performance and durability. Featuring a sleek black housing crafted from PA 6/6 material, this female connector ensures reliable operation in various environments. With four contacts and UL 94V-0 compliance, it guarantees safe and efficient power transmission. The panel mount installation and through-hole solder termination method simplify assembly, while the socket contact type and shell size 11 cater to diverse applications. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for demanding industrial settings. Trust in our Circular Power Connector for superior quality and RoHS compliance.

