1-794067-0

Heilind Number:AMP1-794067-0
Manufacturer:TE Connectivity
Manufacturer Number:1-794067-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

14P MINI UMNL HDR W/DH SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794067-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Contact Amperage:9.5 A
Number of Positions:14
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:14
Wire Size:.05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG
Connector Length:30.53 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:9.83 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.175 in, 4.45 mm, .76 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-794067-0
SKU:AMP1-794067-0

Detailed Description

Introducing the Mini-Universal MATE-N-LOK series power connector, a reliable solution for your board mount applications. With a durable nylon housing and UL/CSA standards met, this connector ensures safety and performance. Featuring two rows of 14 pin contacts with a 4.14mm pitch, it is suitable for power circuit applications, with a voltage rating of 600V AC/DC and contact amperage of 9.5A. The through-hole solder termination method guarantees secure connections, while the white housing color and vertical mount orientation offer versatility in installation. With a wide operating temperature range of -55 to 105°C, this connector is built to withstand harsh environments. Package includes 200 units, making it ideal for bulk installations. With its compact design and high-quality construction, this connector is perfect for a variety of power connectivity needs. RoHS compliant for environmental responsibility.