| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794067-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .162 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .163 in, 4.14 mm |
| Contact Amperage: | 9.5 A |
| Number of Positions: | 14 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| Mating Retention Type: | Locking Tab |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.49 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Chamfered Edges |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 14 |
| Wire Size: | .05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG |
| Connector Length: | 30.53 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Lead |
| Connector Product Type: | Header |
| Connector Width: | 9.83 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .175 in, 4.45 mm, .76 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794067-1 |
| SKU: | AMP1-794067-1 |
1-794067-1
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable solution for your power connectivity needs. This two-row connector, with a pitch of 4.14mm, features durable nylon housing in a crisp white color, meeting CSA and UL standards for safety and performance. With a high voltage rating of 600V AC/DC and a contact amperage of 9.5A, it's ideal for power applications. The through-hole solder termination method ensures secure connections, while the board mount design and vertical orientation offer versatile installation options. With 14 positions and gold contact plating, it guarantees efficient power transmission. RoHS compliant and with UL 94V-0 flammability rating, this connector is not only reliable but also environmentally friendly. Perfect for appliances and other power-related circuits, it comes in a package of 200 for your convenience. Trust in the quality and performance of this Mini-Universal MATE-N-LOK connector for your power connectivity requirements.

