1-794130-1

Heilind Number:AMP1-794130-1
Manufacturer:TE Connectivity
Manufacturer Number:1-794130-1
Datasheet:CSA Agency Approval Document
ECAD Model:
3D Model

Description:

09P MINI UMNL HDR ASSY BLMT LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794130-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Thermoplastic
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Contact Amperage:9.5 A
Number of Positions:9
Housing Color:White
Mount Orientation:Vertical
Mating Retention Type:Locking Tab
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Blindmate
Connector and Contact Terminate To:Printed Circuit Board
Number of Power Positions:9
Contact Layout:Matrix
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.185 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-794130-1
SKU:AMP1-794130-1

Detailed Description

Introducing the Mini-Universal MATE-N-LOK series, a versatile power connector designed for board mount applications. With UL and CSA certifications, this connector ensures safety and reliability in power transmission. Featuring three rows of nine pin contacts, it offers a high contact density with a pitch of 4.14 mm. The thermoplastic housing in white color is UL 94V-0 rated for flammability. Operating in a wide temperature range of -55 to 105 °C, it is suitable for various environments. With a voltage rating of 600 V AC/DC and a contact amperage of 9.5 A, this connector is ideal for power circuit applications. The through-hole solder termination method and locking tab mating retention type provide secure and stable connections. Packaged in a quantity of 200, it is perfect for bulk installations. RoHS compliant and suitable for appliances, this header connector is a reliable solution for power transmission in electronic systems.