| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794216-0 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - .14 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794216-0 |
| SKU: | AMP1-794216-0 |
1-794216-0
Specifications
Detailed Description
Easily connect and power up your devices with these Mini UMNL2 Pins. Designed for 26-30 AWG stranded wires, they provide a reliable and efficient solution for your power connection needs. With a contact amperage of 10.5 A and a voltage rating of 600 V AC/DC, they ensure safe and secure operation. The brass contact material, gold plating, and UL 94V-0 flammability standard compliance guarantee high performance and durability. Suitable for cable mount applications, these pins are terminated with a crimp for easy installation. With a package quantity of 7000 and reel packaging, they are ideal for bulk use in various power applications. RoHS-compliant and tested for quality and safety, these pins offer peace of mind in your connectivity solutions.

