1-794223-0

Heilind Number:AMP1-794223-0
Manufacturer:TE Connectivity
Manufacturer Number:1-794223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 SCKT 20-16AWG 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794223-0
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:100 - 250 µin, 2.54 - 6.35 µm
Contact Underplating Material:Nickel
Connector and Contact Terminate To:Wire & Cable
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Connector System:Wire to Wire
Contact Termination Plating:Tin
Contact Underplating Thickness:1.27 µm, 50 µin
Barrel Type:Open
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.079 - .126 in, 2.01 - 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Finish:Bright
Crimp Area Plating Thickness:100 - 250 µin, 2.54 - 6.35 µm
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA,UL
Part Aliases:1-794223-0
SKU:AMP1-794223-0

Detailed Description

Enhance power connectivity with our Mini UMNL2 Socket, ideal for 20-16AWG wires. Featuring a gold-plated brass contact, it ensures reliable performance with a 10.5A current rating. This crimp termination type contact is CSA and UL certified, meeting rigorous quality standards. Operating in a wide temperature range from -55 to 105°C, it guarantees durability. With a cable mount design and accommodating stranded wires, it offers flexibility in installation. Packaged in reels of 5000, it is suitable for high-volume applications in appliances and power circuits. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs.