| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794226-0 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 1-794226-0 |
| SKU: | AMP1-794226-0 |
1-794226-0
Specifications
Detailed Description
Introducing the Mini UMNL2 PIN 26-22AWG LP LF, a high-quality contact accessory designed for versatile power applications. This straight orientation contact features a cable mount (free-hanging) termination method, making it easy to install on 22-26 AWG stranded wires. With UL 94V-0 and UL 94V-2 standards met, it guarantees reliability and safety in various environments. The contact is crafted from durable brass with gold plating in the mating area for enhanced conductivity. Suitable for power circuits, it can handle up to 600V AC/DC and 10.5A of current. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this contact is RoHS compliant, ensuring it meets environmental regulations. Ideal for appliances and wire-to-wire connector systems, it comes in a package quantity of 1000 for convenient use in bulk projects. Trust in the Mini UMNL2 PIN for seamless power connectivity in your applications.

