| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794227-0 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .047 - .069 in, 1.19 - 1.75 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 1-794227-0 |
| SKU: | AMP1-794227-0 |
1-794227-0
Specifications
Detailed Description
Enhance your power connectors with the Mini UMNL2 SOK, designed for 26-22 AWG wire applications. This low-profile, LF contact in the Mini-Universal MATE-N-LOK 2 series ensures reliable performance with its UL-certified brass construction. Suitable for cable mount installations, it features a crimp termination method for secure connections. With a 600V AC/DC voltage rating, this socket contact accommodates stranded wire types. Packaged in quantities of 1000, it meets stringent material flammability standards and operates effectively in temperatures ranging from -55 to 105°C. Ideal for power circuit applications, this gold-plated contact guarantees durability and performance, making it a versatile choice for various industrial and commercial uses. Rest assured, it complies with RoHS regulations, making it an environmentally conscious option for your connectivity needs. Elevate your wire-to-wire connections with the high-quality Mini UMNL2 SOK.

