| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794406-0 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 - 20 AWG, .5 - 1.4 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .079 - .126 in, 2 - 3.2 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Matte |
| Crimp Area Plating Thickness: | 100 - 250 µin, 2.54 - 6.35 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 1-794406-0 |
| SKU: | AMP1-794406-0 |
1-794406-0
Specifications
Detailed Description
Introducing the Mini UMNL SOK 20-16 AWG AU LF, a versatile contact designed for the Mini-Universal MATE-N-LOK series. This cable mount contact features a durable brass construction with gold plating for reliable power transmission in appliances and other high-voltage applications. With a wire termination method of crimping, it ensures secure connections with 16-20 AWG stranded wires. CSA and UL standards compliance guarantee safety and quality. Operating in a wide temperature range from -55 to 105°C, it offers excellent performance in various environments. With a package quantity of 4500, it is ideal for bulk installations. RoHS compliant and featuring Tin plating, this contact is environmentally friendly and corrosion-resistant. Perfect for wire-to-wire connections in power circuits, it is a crucial component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794821-1 | 08P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/02/2021 | PCN-21-100158 - Streamlining of product line verification testing has been performed to ensure that product meets specification | Download | |||


