| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-794761-2 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon, Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 9 |
| Housing Color: | Red |
| GPL: | 236 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Twist & Lock Flange |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-794761-2 |
| SKU: | AMP1-794761-2 |
1-794761-2
| Heilind Number: | AMP1-794761-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-794761-2 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal wires with our Universal MATE-N-LOK Panel Mount Housing, designed for efficient crimp termination. With three rows and nine positions, this red nylon housing ensures secure and reliable connections in a variety of applications. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. Featuring a panel mount with twist and lock flange, installation is simple and sturdy. Operating in a wide temperature range from -55 to 105°C, it is suitable for diverse environments. RoHS compliant and lead-free solder compatible, this housing is an environmentally conscious choice. Perfect for appliances and other power and signal circuitry, it offers quality and durability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586844-1 | ![]() | |
| TE Connectivity 1863003-1 | ![]() | |
| TE Connectivity 2029314-1 | ![]() | |
| TE Connectivity 794741-2 | ![]() |


