| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796329-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 57 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 57 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-796329-1 |
1-796329-1
Specifications
Detailed Description
Elevate your power connectivity with our AMP CPC Female Connector Assembly. Designed for seamless panel mounting, this connector features a sturdy PA 6/6 housing in sleek black, meeting UL 94V-0 flammability standards for added safety. With 57 socket contacts, it ensures reliable performance in demanding environments. The through-hole solder termination method guarantees secure attachment, while the 250 VDC voltage rating caters to high-power applications. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for a wide range of industrial settings. Trust in its durable all-plastic shell, meeting RoHS compliance standards, for a sustainable and efficient power solution. Explore the possibilities with our Circular Power Connectors.

