| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796375-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-796375-1 |
1-796375-1
Specifications
Detailed Description
Enhance your connectivity with the CPC PSTD RCPT, a versatile male connector from the AMP CPC series. Featuring a robust housing made of UL 94V-0 rated PA 6/6 material, this panel mount connector ensures reliable performance in demanding environments. With nine pin contacts and a voltage rating of 250 VDC, it provides secure and efficient power transmission. Designed for easy installation, it employs a through hole solder termination method. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse applications. Compliant with RoHS standards, this Circular Power Connector assembly guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential component.

