| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796375-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-796375-2 |
1-796375-2
Specifications
Detailed Description
Enhance power connectivity with our CPC PSTD RCPT, featuring a sleek black design. This male connector, engineered for panel mounting, boasts nine contacts for seamless through-hole solder termination. Compliant with UL 94V-0 standards, it guarantees safety and reliability in diverse applications. Crafted from durable PA 6/6 housing, it ensures long-lasting performance even in harsh environments. With a 250 VDC voltage rating and operating temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for demanding industrial settings. Its shell, designed for optimal functionality, belongs to the all-plastic shell type. Trust in our Circular Power Connectors to deliver high-quality, RoHS-compliant solutions for your connectivity needs.

