| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796387-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 24 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Number of Positions: | 24 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1-796387-2 |
1-796387-2
Specifications
Detailed Description
Enhance your power connectivity with our CPC PSTD RCPT, a high-performance circular connector designed for reliability in demanding applications. This male connector, featuring a robust black housing made of UL 94V-0 rated PA 6/6 material, offers secure panel mount installation with 24 contacts for seamless power transmission. With a contact type of pin and termination method through-hole soldering, it ensures a stable and durable connection. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for use in various environments. Trust in its quality and compliance with RoHS standards for a dependable solution in your power systems.

