| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796608-1 |
| Color: | Black |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 18 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 192.05 mm, 7.561 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6WWV-18-006 1-796608-1 |
| SKU: | AMP1-796608-1 |
1-796608-1
Specifications
Detailed Description
Enhance your industrial applications with our 18-position black barrier terminal block. Designed for efficient wire termination, this thermoplastic housing boasts a UL 94V-0 flammability rating for enhanced safety. The solderless wire wrap termination method ensures quick and reliable connections, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a 25 A amperage and voltage ratings of 300 V and 600 V, this terminal block is ideal for high-power setups. Its durable construction, featuring a copper alloy terminal with bright tin plating and steel screws with zinc plating, guarantees long-lasting performance even in demanding environments. The vertical mount angle, along with end mounting ears and open bottom with standoffs design, offers versatility in installation. Each package contains 40 units, making it perfect for bulk projects. Trust in the quality and efficiency of our barrier terminal block for seamless connectivity in your industrial systems.

