| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796635-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 105 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Mating Angle: | 180° (Side) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796635-8 |
| SKU: | AMP1-796635-8 |
1-796635-8
Specifications
Detailed Description
Enhance power and signal connectivity with our industrial-grade Stacking Plug Terminal Block. Featuring a right-angle mount and side-stackable configuration, this connector is designed for efficient board mounting. With a housing made of durable PA 6/6 in sleek black, it offers secure contact for 18 positions. The phosphor bronze contact material with tin plating ensures reliable conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 230°F (-40 to 105°C), it's suitable for various environments. The 180° mating angle and through-hole mount style make installation convenient, with nickel-plated brass screws for sturdy assembly. Each package includes 50 units, meeting RoHS compliance for environmental responsibility. Upgrade your connectivity solutions with this high-performance Terminal Block.

