| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796636-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796636-6 |
| SKU: | AMP1-796636-6 |
1-796636-6
Specifications
Detailed Description
Enhance your power and signal connections with this 15 A header connector. Featuring a single row design with 16 positions, it offers reliable performance for a range of circuit applications. The housing, made of durable PA 6/6 in a vibrant green color, ensures secure board mounting. With a contact material of CuMg and tin plating in the mating area, it guarantees efficient conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, this connector is versatile and practical. Operating in temperatures from -40 to 105 °C, it's ideal for industrial use. RoHS compliant and packaged in a box of 50, it's a convenient and eco-friendly choice for your connectivity needs.

