| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796637-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796637-1 |
| SKU: | AMP1-796637-1 |
1-796637-1
Specifications
Detailed Description
Easily integrate power and signal connections with this 15 A header, designed for board mount applications. Its durable PA 6/6 housing in sleek black, along with phosphor bronze contacts plated with tin, ensure reliable performance in industrial environments. Featuring a single row layout with 11 positions and a 5.08 mm pitch, it accommodates wire sizes ranging from 12 to 30 AWG. With a voltage rating of 300 V AC and an operating temperature range of -40 to 105 °C, it's ideal for various circuit applications. The shrouded, closed-end design and 270° mating angle offer added protection and convenience during assembly. Each package contains 100 units, making it a cost-effective solution for wire-to-board connections. Compliant with RoHS regulations, this connector is both high-quality and environmentally friendly.

