| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796637-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796637-2 |
| SKU: | AMP1-796637-2 |
1-796637-2
Specifications
Detailed Description
Enhance your power and signal connections with our 12-position header, designed for board mount installation. With a durable housing made of PA 6/6 in sleek black, this connector ensures reliable performance in industrial settings. Each contact, crafted from phosphor bronze with tin plating, can handle up to 15 A of current at 300 V AC. The 5.08 mm pitch allows for easy wire termination, accommodating 12-30 AWG sizes. Featuring a shrouded header type with a vertical mount angle, this component offers secure and efficient connectivity. Its closed-end design and through-hole contact mount style further enhance stability and ease of use. Compliant with RoHS standards, this connector is suitable for a wide range of applications, from telecommunications to industrial automation. Upgrade your system with this high-quality terminal block for seamless wire-to-board connections. Packaged in a box of 100, it is ideal for both small-scale projects and large-scale installations.

