| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796637-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796637-3 |
| SKU: | AMP1-796637-3 |
1-796637-3
Specifications
Detailed Description
This 13-position board mount header is designed for both power and signal applications, offering a reliable connection with a current rating of 15 A. Its rugged construction features a black PA 6/6 housing and phosphor bronze contacts with tin plating, ensuring durability in industrial environments. With a vertical mount angle and through-hole contact style, it provides secure attachment to printed circuit boards. The 5.08 mm pitch and 3.5 mm tail length accommodate wire sizes ranging from 12 to 30 AWG, making it versatile for various projects. RoHS compliant and suitable for use in a wide temperature range, from -40 to 105°C (-40 to 221°F), it meets international quality standards. This header, part of our Wire to Board connector system, comes in a package of 50, making it ideal for bulk installations. With its shrouded design and 270° mating angle, it ensures proper alignment and contact, while the closed end design adds extra protection. Perfect for applications requiring a high-amperage connection, this header is a dependable choice for your connectivity needs.

