| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796638-0 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 10 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796638-0 |
| SKU: | AMP1-796638-0 |
1-796638-0
Specifications
Detailed Description
Enhance your power and signal connections with this 10-contact header, designed for board mount applications. With a 15A amperage rating and durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial environments. Featuring phosphor bronze contacts with tin plating, it guarantees secure and efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. With a pitch of 5.08mm and right-angle mount, it offers flexibility in installation. RoHS compliant and wave solder capable, it aligns with modern environmental and manufacturing standards. Ideal for wire-to-board connections, it accommodates 12-30 AWG wire sizes. Each package contains 100 units, making it convenient for large-scale projects. Upgrade your connectivity with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-284041-0 | ![]() |


