| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796638-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796638-1 |
| SKU: | AMP1-796638-1 |
1-796638-1
Specifications
Detailed Description
Easily connect power and signal wires with this durable header, designed for board mount applications. With a housing crafted from PA 6/6 material in a sleek green color, it offers reliable performance in industrial settings. Featuring a right angle mount, it's ideal for space-saving installations. This single-row header has 11 positions, each capable of carrying 15 A of current at 300 V AC. The contact material is phosphor bronze with tin plating, ensuring secure connections. With a wide operating temperature range from -40 to 105 °C (-40 to 221 °F), it's suitable for various environments. Its shrouded design and closed-end construction provide added protection, while the through-hole mount style offers stability on the PCB. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it's a versatile choice for wire-to-board connections in diverse applications. Packaged in a box of 100, it's convenient for stocking and installation.

