| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796638-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796638-3 |
| SKU: | AMP1-796638-3 |
1-796638-3
Specifications
Detailed Description
Easily power and transmit signals with our 15A Header Connector, designed for efficient board mounting in industrial settings. With a right-angle mount and durable PA 6/6 housing in a vibrant green color, this connector ensures secure and reliable connections. Featuring 13 positions and a pitch of 5.08mm, it accommodates various wire sizes from 12 to 30 AWG. Its tin-plated phosphor bronze contacts guarantee optimal conductivity, while withstanding operating temperatures ranging from -40 to 105°C. RoHS compliant and packaged in boxes of 50, it's perfect for applications requiring both power and signal transmission.

