| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796638-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 75 |
| Contact Amperage: | 15 A |
| Number of Positions: | 16 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796638-6 |
| SKU: | AMP1-796638-6 |
1-796638-6
Specifications
Detailed Description
Enhance your power and signal connections with our 16-position header, designed for board mount applications. Featuring a durable PA 6/6 housing in a vibrant green color, this header ensures reliable performance in industrial environments. With a contact amperage of 15 A and a voltage rating of 300 V AC, it's suitable for various circuit applications. The right-angle mount angle and through-hole contact mount style offer easy installation on PCBs. RoHS compliant and suitable for lead-free solder processes, this header is environmentally friendly. Its 5.08 mm pitch accommodates wire sizes ranging from 12 to 30 AWG, making it versatile for different projects. Each package contains 75 pieces, perfect for bulk orders. Operating temperature ranges from -40 to 105 °C (-40 to 221 °F), guaranteeing stability in diverse conditions. Elevate your connectivity solutions with this high-quality header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-796635-6 | ![]() |


