| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796639-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796639-2 |
| SKU: | AMP1-796639-2 |
1-796639-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality header, featuring a 15 A amperage capacity and a durable PA 6/6 housing in sleek black. Designed for efficient board mounting with a right angle orientation, this connector ensures secure and reliable performance in industrial settings. With 12 positions and a 5.08 mm pitch, it accommodates a wide range of wire sizes (12-30 AWG) for versatile connectivity. The tin-plated copper alloy contacts guarantee optimal conductivity, while the 300 V AC voltage rating and wide operating temperature range (-40 to 105 °C) ensure reliable operation in challenging environments. RoHS compliant and packaged in a convenient box of 100, it's perfect for various applications in the field. Elevate your wire-to-board connections with this essential component.

