| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796640-8 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 15 A |
| Number of Positions: | 18 |
| Housing Color: | Green |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796640-8 |
| SKU: | AMP1-796640-8 |
1-796640-8
Specifications
Detailed Description
Power up your connections with this 15A Right Angle Stacking Plug, designed for efficient wire-to-board applications. With a housing made of durable PA 6/6 in a sleek green color, it's not only reliable but visually appealing. Featuring 18 positions for 12-30 AWG wire sizes, this connector offers versatility in power and signal transmission. The contact material, Phosphor Bronze, plated with Tin, ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for industrial use. Packaged in a box of 50, this connector is RoHS compliant, making it a sustainable choice for your projects. Trust in its quality and performance for your electronic assemblies.

