1-796641-2

Heilind Number:AMP1-796641-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796641-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796641-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:12
Housing Color:Black
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1-796641-2
SKU:AMP1-796641-2

Detailed Description

Easily power and connect multiple devices with this high-quality terminal block header. Featuring 12 contacts in a single row, it provides efficient board-mounting with a right-angle orientation. The durable black housing, made of PA 6/6 material, ensures reliable performance in industrial settings. With a current rating of 15 A and voltage capacity of 300 V AC, it is suitable for power and signal applications. The tin-plated phosphor bronze contacts offer excellent conductivity, while accommodating wire sizes ranging from 12 to 30 AWG. Operating within a wide temperature range of -40 to 105 °C, this terminal block header meets RoHS compliance for environmentally conscious manufacturing. Perfect for wire-to-board connections, it comes in a package of 100 for convenient usage. Whether for professional or DIY projects, this connector is a versatile solution for your electrical needs.