1-796642-2

Heilind Number:AMP1-796642-2
Manufacturer:TE Connectivity
Manufacturer Number:1-796642-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

12POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796642-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:12
Housing Color:Green
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-796642-2
SKU:AMP1-796642-2

Detailed Description

Enhance your power and signal connections with our 12-position header, featuring a durable PA 6/6 housing in a sleek green hue. With a vertical board mount configuration and through-hole contact mount style, it ensures secure and reliable PCB attachment. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this industrial-grade connector is designed for robust performance. Offering 15A of amperage and 300V AC of voltage, it accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), making it suitable for various applications. Each package contains 100 pieces, making it convenient for large-scale projects. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with this shrouded header, perfect for wire-to-board connections in diverse settings.