| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796643-1 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796643-1 |
| SKU: | AMP1-796643-1 |
1-796643-1
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality 15 A header connector. Featuring a durable housing made of PA 6/6 in sleek black, it offers reliable performance in industrial settings. With 11 positions, it accommodates various wire sizes from 12 to 30 AWG, making it versatile for different applications. Designed for easy board mounting with a vertical orientation, it ensures secure and efficient connectivity. Operating in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. With its tin-plated copper alloy contacts and 300 V AC voltage rating, it ensures optimal conductivity and safety. RoHS compliant, it meets stringent environmental standards. Perfect for wire-to-board connections, this shrouded header connector is a must-have for your electronic projects.

