1-796643-6

Heilind Number:AMP1-796643-6
Manufacturer:TE Connectivity
Manufacturer Number:1-796643-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-796643-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:16
Housing Color:Black
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1-796643-6
SKU:AMP1-796643-6

Detailed Description

Power up your connections with this durable 16-position header, ideal for board mounting in industrial settings. Crafted with a black PA 6/6 housing and copper alloy contacts plated with tin, it ensures reliable performance even in harsh environments. With a 15 A amperage and a 300 V AC voltage rating, it's suitable for power and signal applications. The shrouded header features a vertical mount angle and through-hole contact style, accommodating wire sizes from 12 to 30 AWG. Operating efficiently in temperatures ranging from -40 to 105 °C (-40 to 221 °F), it's a robust solution for your connectivity needs. This RoHS-compliant header comes in a convenient package of 50, making it a practical choice for your projects.