| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796644-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796644-3 |
| SKU: | AMP1-796644-3 |
1-796644-3
Specifications
Detailed Description
This 15 A right-angle header is designed for board mount applications, featuring a single row with 13 positions and a 5 mm pitch. With a green PA 6/6 housing and tin-plated copper alloy contacts, it ensures reliable power and signal connectivity in industrial settings. The PCB mount block type, along with a tail length of 3.5 mm, facilitates secure and efficient installation. RoHS compliant and suitable for wire sizes ranging from 12 to 30 AWG, this shrouded header meets international standards for quality and environmental responsibility. Ideal for a variety of circuit applications, it operates within a wide temperature range of -40 to 105°C (-40 to 221°F) with a voltage rating of 300 V AC. Each package contains 50 units, providing ample supply for your connectivity needs.

