| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796645-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 13 |
| Housing Color: | Black |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1-796645-3 |
| SKU: | AMP1-796645-3 |
1-796645-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our 13-position right-angle header, designed for efficient board mounting. With a durable PA 6/6 housing in sleek black, it offers reliable performance in industrial settings. Each copper alloy contact is plated with tin for optimal conductivity, accommodating wire sizes from 12 to 30 AWG. The closed-end design and high amperage rating of 15 A ensure secure and efficient connections, while the operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees versatility. RoHS compliant and featuring a shrouded header type, this terminal block header is ideal for various applications, from consumer electronics to industrial machinery. With 50 units per box, it's convenient for both prototyping and production. Upgrade your connectivity solutions with this high-quality component.

