| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-796682-1 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1-796682-1 |
| SKU: | AMP1-796682-1 |
1-796682-1
Specifications
Detailed Description
Introducing our TERMI-BLOK PCB Mount, a versatile solution for your connectivity needs. With 11 positions and a current rating of 17.5 A, this header connector is designed for power and signal applications. Featuring a straight mount angle and board mount installation, it offers easy integration onto your PCB. The housing, made of durable PA 6/6 in sleek black, ensures reliable performance even in harsh industrial environments. With a pitch of 5mm (.197 in) and a voltage rating of 300V AC, it meets high standards of quality and safety. Engineered for efficiency, the connector accommodates wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²) and is suitable for wire-to-board connections. The stacking configuration with interlock functionality allows for secure and space-saving installations. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it is resilient in various conditions. RoHS compliant, our TERMI-BLOK connector guarantees environmentally friendly manufacturing. Whether you're designing industrial machinery or electronic systems, trust in the reliability and performance of our TERMI-BLOK PCB Mount.

